Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 165 x 127 x 76mm
RS Stock No.: 479-8717Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALBody Material
Die Cast Aluminium
External Length
165 mm
External Height
76 mm
External Width
127 mm
External Dimensions
165 x 127 x 76mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Shielded
Yes
Stock information temporarily unavailable.
P.O.A.
Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 165 x 127 x 76mm
1
P.O.A.
Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 165 x 127 x 76mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALBody Material
Die Cast Aluminium
External Length
165 mm
External Height
76 mm
External Width
127 mm
External Dimensions
165 x 127 x 76mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Shielded
Yes