LED,indicator,14.5mm mount,sat

RS Stock No.: 250-9767Brand: NEUTRAL
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

24 → 36V dc

Light Output Colour

Yellow

Mounting Hole Size

14mm

Lamp Type

LED

Bezel Colour

Chrome

Current Rating

15 → 16mA

Length

47mm

You may be interested in

Stock information temporarily unavailable.

P.O.A.

LED,indicator,14.5mm mount,sat

P.O.A.

LED,indicator,14.5mm mount,sat

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

24 → 36V dc

Light Output Colour

Yellow

Mounting Hole Size

14mm

Lamp Type

LED

Bezel Colour

Chrome

Current Rating

15 → 16mA

Length

47mm

You may be interested in