LED,T5.5,telephone slide base,

RS Stock No.: 265-8982Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Green

Intensity

90mcd

Diameter

5.8mm

Length

30mm

Peak Wavelength

565nm

Stock information temporarily unavailable.

P.O.A.

LED,T5.5,telephone slide base,

P.O.A.

LED,T5.5,telephone slide base,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Green

Intensity

90mcd

Diameter

5.8mm

Length

30mm

Peak Wavelength

565nm