Male clamp lever w/orange handle,M5x20mm

RS Stock No.: 382-8306Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M5

Thread/Insert Length

20mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

50mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M5 x 20mm
BD 1.808Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Male clamp lever w/orange handle,M5x20mm

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Male clamp lever w/orange handle,M5x20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M5 x 20mm
BD 1.808Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M5

Thread/Insert Length

20mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

50mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M5 x 20mm
BD 1.808Each (In a Pack of 2) (Exc. Vat)