Mild Carbon Steel 32 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam, 48mm Pitch Diam, 40mm Hub Diam
RS Stock No.: 745-589Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1.5
Number Of Teeth
32
Material
Mild Carbon Steel
Bore Diameter
10mm
Pitch Diameter
48mm
Hub Diameter
40mm
Face Width
15mm
You may be interested in
RS PRO Steel 32 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam, 48mm Pitch Diam, 40mm Hub DiamBrand: RS PRO
BD 15.053Each (Exc. Vat)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Mild Carbon Steel 32 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam, 48mm Pitch Diam, 40mm Hub Diam
1
P.O.A.
Mild Carbon Steel 32 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam, 48mm Pitch Diam, 40mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Steel 32 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam, 48mm Pitch Diam, 40mm Hub DiamBrand: RS PRO
BD 15.053Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALModule
1.5
Number Of Teeth
32
Material
Mild Carbon Steel
Bore Diameter
10mm
Pitch Diameter
48mm
Hub Diameter
40mm
Face Width
15mm
You may be interested in
RS PRO Steel 32 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam, 48mm Pitch Diam, 40mm Hub DiamBrand: RS PRO
BD 15.053Each (Exc. Vat)