Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Natural Die Cast Aluminium Enclosure, IP66, Unpainted Lid, 171.5 x 120.6 x 54.9mm

RS Stock No.: 479-9035Brand: NEUTRAL
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

171.5 mm

External Height

54.9 mm

External Width

120.6 mm

External Dimensions

171.5 x 120.6 x 54.9mm

IP Rating

IP66

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Natural Die Cast Aluminium Enclosure, IP66, Unpainted Lid, 171.5 x 120.6 x 54.9mm

P.O.A.

Natural Die Cast Aluminium Enclosure, IP66, Unpainted Lid, 171.5 x 120.6 x 54.9mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

171.5 mm

External Height

54.9 mm

External Width

120.6 mm

External Dimensions

171.5 x 120.6 x 54.9mm

IP Rating

IP66

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes