Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nickel Plated Brass, Manual Ball Valve 15mm, 15mm

RS Stock No.: 328-4504Brand: NEUTRAL
View all in Ball Valves

Technical Document

Specifications

Brand

NEUTRAL

Attachment Type

Compression

Thread Size

15mm

Compression Fitting Size

15mm

Body Material

Nickel Plated Brass

Safe for Use With

Gas, Oil, Petrol, Water

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nickel Plated Brass, Manual Ball Valve 15mm, 15mm

P.O.A.

Nickel Plated Brass, Manual Ball Valve 15mm, 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Attachment Type

Compression

Thread Size

15mm

Compression Fitting Size

15mm

Body Material

Nickel Plated Brass

Safe for Use With

Gas, Oil, Petrol, Water

You may be interested in