Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nickel Plated Brass, Manual Ball Valve, BSP 1/2in

RS Stock No.: 328-4992Brand: NEUTRAL
View all in Ball Valves

Technical Document

Specifications

Brand

NEUTRAL

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSP

Thread Size

1/2in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Oil, Steam, Water

Handle Material

Aluminium Alloy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nickel Plated Brass, Manual Ball Valve, BSP 1/2in

P.O.A.

Nickel Plated Brass, Manual Ball Valve, BSP 1/2in
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSP

Thread Size

1/2in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Oil, Steam, Water

Handle Material

Aluminium Alloy