Red Indicator, 2.5V, 14mm Mounting Hole Size, Lead Wires Termination
RS Stock No.: 384-5519Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
2.5V
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
30mA
Intensity
65mcd
Length
42mm
Stock information temporarily unavailable.
P.O.A.
Red Indicator, 2.5V, 14mm Mounting Hole Size, Lead Wires Termination
1
P.O.A.
Red Indicator, 2.5V, 14mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
2.5V
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
30mA
Intensity
65mcd
Length
42mm