T1 bi-pin red single-chip LED,28Vac/dc
RS Stock No.: 382-2926Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALLight Output Colour
Red
Intensity
230mcd
Lamp Base
Lead Pins
Lamp Size
3 mm
Chip Type
Single Chip
Diameter
3.8mm
Length
10mm
Peak Wavelength
630nm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
T1 bi-pin red single-chip LED,28Vac/dc
1
P.O.A.
T1 bi-pin red single-chip LED,28Vac/dc
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALLight Output Colour
Red
Intensity
230mcd
Lamp Base
Lead Pins
Lamp Size
3 mm
Chip Type
Single Chip
Diameter
3.8mm
Length
10mm
Peak Wavelength
630nm