Type J Thermocouple → +750°C

RS Stock No.: 219-4719Brand: NEUTRAL
View all in Thermocouples

Technical Document

Specifications

Brand

NEUTRAL

Thermocouple Type

J

Probe Material

Glass Fibre

Maximum Temperature Sensed

+750°C

Cable Length

2m

Response Time

0.1 s

View all in Thermocouples

Stock information temporarily unavailable.

P.O.A.

Type J Thermocouple → +750°C

P.O.A.

Type J Thermocouple → +750°C

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Thermocouple Type

J

Probe Material

Glass Fibre

Maximum Temperature Sensed

+750°C

Cable Length

2m

Response Time

0.1 s