Type K Thermocouple 500mm Length, → +1100°C
RS Stock No.: 455-4157Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALThermocouple Type
K
Probe Length
500mm
Maximum Temperature Sensed
+1100°C
Probe Material
Stainless Steel
Stock information temporarily unavailable.
P.O.A.
Type K Thermocouple 500mm Length, → +1100°C
1
P.O.A.
Type K Thermocouple 500mm Length, → +1100°C
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALThermocouple Type
K
Probe Length
500mm
Maximum Temperature Sensed
+1100°C
Probe Material
Stainless Steel