NewLink 4K @ 60Hz Premium Certified V2.0 B Male HDMI to Male HDMI Cable, 5m

RS Stock No.: 224-0981Brand: NewLinkManufacturers Part No.: CDLPREM-05K
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

NewLink

Length

5m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Premium High Speed

HDMI Version

Premium Certified V2.0 B

Maximum Resolution

4K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black/Blue

Outer Sheath Material

Nylon

Size of Strands

28 AWG

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 10.989

BD 10.989 Each (Exc. Vat)

BD 12.088

BD 12.088 Each (inc. VAT)

NewLink 4K @ 60Hz Premium Certified V2.0 B Male HDMI to Male HDMI Cable, 5m

BD 10.989

BD 10.989 Each (Exc. Vat)

BD 12.088

BD 12.088 Each (inc. VAT)

NewLink 4K @ 60Hz Premium Certified V2.0 B Male HDMI to Male HDMI Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NewLink

Length

5m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Premium High Speed

HDMI Version

Premium Certified V2.0 B

Maximum Resolution

4K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black/Blue

Outer Sheath Material

Nylon

Size of Strands

28 AWG

Country of Origin

China

You may be interested in