Technical Document
Specifications
Brand
NexansCross Sectional Area
1.34 mm²
Sheath Colour
Black
Cable Shape
Single Core
Core Strands
19/0.3 mm
Length
100m
Insulation material
PVC
Outer Diameter
2.5mm
Voltage Rating
250 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Annealed Tinned Copper
Series
KY30
Shield Type
Unshielded
Number of Strands
19
Size of Strands
0.3 mm
Country of Origin
France
Product details
KY30 type cable wires - 250 V
KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.
Features and Benefits
Low shrinkage upon contact with a soldering iron
Stranded annealed tinned copper wires
Flexible cable
RoHS
Standards
NFC 32070 / C2
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexansCross Sectional Area
1.34 mm²
Sheath Colour
Black
Cable Shape
Single Core
Core Strands
19/0.3 mm
Length
100m
Insulation material
PVC
Outer Diameter
2.5mm
Voltage Rating
250 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Annealed Tinned Copper
Series
KY30
Shield Type
Unshielded
Number of Strands
19
Size of Strands
0.3 mm
Country of Origin
France
Product details
KY30 type cable wires - 250 V
KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.
Features and Benefits
Low shrinkage upon contact with a soldering iron
Stranded annealed tinned copper wires
Flexible cable
RoHS
Standards
NFC 32070 / C2
