Nexperia 40V 1A, Schottky Diode, 2-Pin SOD-123 PMEG4010ER,115

RS Stock No.: 816-6870PBrand: NexperiaManufacturers Part No.: PMEG4010ER,115
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

490mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

Product details

Schottky Barrier Diodes, 1A to 1.5A

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Nexperia 40V 1A, Schottky Diode, 2-Pin SOD-123 PMEG4010ER,115
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Nexperia 40V 1A, Schottky Diode, 2-Pin SOD-123 PMEG4010ER,115

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

490mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

Product details

Schottky Barrier Diodes, 1A to 1.5A

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more