NIC Components 150μF Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - NSPE-H151M25V8X10.8NBF

RS Stock No.: 716-7107Brand: NIC ComponentsManufacturers Part No.: NSPE-H151M25V8X10.8NBF
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

150µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Hybrid

Dimensions

8 (Dia.) x 10.8mm

Height

10.8mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.2mm

Lifetime

10000h

Equivalent Series Resistance

27mΩ

Leakage Current

<0.05 CV or 100 μA @ 2 min

Ripple Current

1.9A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 150μF Surface Mount Polymer Capacitor, 35V dc
BD 0.726Each (In a Pack of 2) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NIC Components 150μF Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - NSPE-H151M25V8X10.8NBF

P.O.A.

NIC Components 150μF Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - NSPE-H151M25V8X10.8NBF
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 150μF Surface Mount Polymer Capacitor, 35V dc
BD 0.726Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Capacitance

150µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Hybrid

Dimensions

8 (Dia.) x 10.8mm

Height

10.8mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.2mm

Lifetime

10000h

Equivalent Series Resistance

27mΩ

Leakage Current

<0.05 CV or 100 μA @ 2 min

Ripple Current

1.9A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 150μF Surface Mount Polymer Capacitor, 35V dc
BD 0.726Each (In a Pack of 2) (Exc. Vat)