Technical Document
Specifications
Brand
NichiconCapacitance
180µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Equivalent Series Resistance
16mΩ
Series
NS
Ripple Current
4.7A
Leakage Current
432 μA
Tolerance
±20%
Country of Origin
China
Product details
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
Solid Radial 105°C
Stock information temporarily unavailable.
Please check again later.
BD 0.265
Each (In a Pack of 10) (Exc. Vat)
BD 0.291
Each (In a Pack of 10) (Including VAT)
10
BD 0.265
Each (In a Pack of 10) (Exc. Vat)
BD 0.291
Each (In a Pack of 10) (Including VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.265 | BD 2.650 |
100 - 490 | BD 0.190 | BD 1.900 |
500 - 990 | BD 0.155 | BD 1.550 |
1000 - 1990 | BD 0.125 | BD 1.250 |
2000+ | BD 0.120 | BD 1.200 |
Technical Document
Specifications
Brand
NichiconCapacitance
180µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Equivalent Series Resistance
16mΩ
Series
NS
Ripple Current
4.7A
Leakage Current
432 μA
Tolerance
±20%
Country of Origin
China
Product details
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply