Technical Document
Specifications
Brand
NichiconCapacitance
33µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Equivalent Series Resistance
49mΩ
Series
NS
Ripple Current
1.9A
Leakage Current
79 μA
Tolerance
±20%
Product details
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
Solid Radial 105°C
Stock information temporarily unavailable.
BD 2.254
BD 0.225 Each (In a Pack of 10) (Exc. Vat)
BD 2.479
BD 0.248 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.254
BD 0.225 Each (In a Pack of 10) (Exc. Vat)
BD 2.479
BD 0.248 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 90 | BD 0.225 | BD 2.254 |
| 100 - 490 | BD 0.168 | BD 1.676 |
| 500 - 990 | BD 0.133 | BD 1.329 |
| 1000 - 1990 | BD 0.116 | BD 1.156 |
| 2000+ | BD 0.104 | BD 1.040 |
Technical Document
Specifications
Brand
NichiconCapacitance
33µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Equivalent Series Resistance
49mΩ
Series
NS
Ripple Current
1.9A
Leakage Current
79 μA
Tolerance
±20%
Product details
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply


