Nichicon 6800μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UPW1A682MHD

RS Stock No.: 715-2502Brand: NichiconManufacturers Part No.: UPW1A682MHD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

6800µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

7.5mm

Tolerance

±20%

Series

PW

Ripple Current

3.01A

Leakage Current

4 μA

Country of Origin

Japan

Product details

PW Series Radial 6.3 to 35V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Nichicon 6800μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UPW1A682MHD

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Nichicon 6800μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UPW1A682MHD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

6800µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

7.5mm

Tolerance

±20%

Series

PW

Ripple Current

3.01A

Leakage Current

4 μA

Country of Origin

Japan

Product details

PW Series Radial 6.3 to 35V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in