Nichicon 18μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V180MDD

RS Stock No.: 715-2726Brand: NichiconManufacturers Part No.: UPW1V180MDD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

18µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.5mm

Ripple Current

120mA

Leakage Current

4 μA

Tolerance

±20%

Series

PW

Country of Origin

China

Product details

PW Series Radial 6.3 to 35V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 0.035

Each (In a Pack of 10) (Exc. Vat)

BD 0.039

Each (In a Pack of 10) (Including VAT)

Nichicon 18μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V180MDD

BD 0.035

Each (In a Pack of 10) (Exc. Vat)

BD 0.039

Each (In a Pack of 10) (Including VAT)

Nichicon 18μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V180MDD
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

18µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.5mm

Ripple Current

120mA

Leakage Current

4 μA

Tolerance

±20%

Series

PW

Country of Origin

China

Product details

PW Series Radial 6.3 to 35V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more