Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2mm
Ripple Current
83mA
Leakage Current
35.25 μA
Series
VZ
Tolerance
±20%
Product details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
BD 2.475
BD 0.050 Each (In a Pack of 50) (Exc. Vat)
BD 2.723
BD 0.055 Each (In a Pack of 50) (inc. VAT)
50
BD 2.475
BD 0.050 Each (In a Pack of 50) (Exc. Vat)
BD 2.723
BD 0.055 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 50 - 50 | BD 0.050 | BD 2.475 |
| 100 - 150 | BD 0.033 | BD 1.650 |
| 200 - 350 | BD 0.033 | BD 1.650 |
| 400 - 750 | BD 0.033 | BD 1.650 |
| 800+ | BD 0.028 | BD 1.375 |
Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2mm
Ripple Current
83mA
Leakage Current
35.25 μA
Series
VZ
Tolerance
±20%
Product details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current


