Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Series
VZ
Leakage Current
23.1 μA
Tolerance
±20%
Ripple Current
61mA
Product details
Nichicon VZ Series General Purpose Electrolytic Capacitors
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
Features & Benefits:
High reliability
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C
Stock information temporarily unavailable.
Please check again later.
BD 0.065
Each (In a Pack of 50) (Exc. Vat)
BD 0.071
Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 0.065
Each (In a Pack of 50) (Exc. Vat)
BD 0.071
Each (In a Pack of 50) (inc. VAT)
Standard
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.065 | BD 3.250 |
100 - 150 | BD 0.045 | BD 2.250 |
200 - 350 | BD 0.045 | BD 2.250 |
400 - 750 | BD 0.040 | BD 2.000 |
800+ | BD 0.035 | BD 1.750 |
Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Series
VZ
Leakage Current
23.1 μA
Tolerance
±20%
Ripple Current
61mA
Product details
Nichicon VZ Series General Purpose Electrolytic Capacitors
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
Features & Benefits:
High reliability
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C