CHEMI-CON 220μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EKY-250ELL221MHB5D

RS Stock No.: 374-875Brand: Nippon Chemi-ConManufacturers Part No.: EKY-250ELL221MHB5D
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

7000h

Tolerance

±20%

Ripple Current

640mA

Leakage Current

3 μA

Series

KY

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 0.935

BD 0.187 Each (In a Pack of 5) (Exc. Vat)

BD 1.029

BD 0.206 Each (In a Pack of 5) (inc. VAT)

CHEMI-CON 220μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EKY-250ELL221MHB5D

BD 0.935

BD 0.187 Each (In a Pack of 5) (Exc. Vat)

BD 1.029

BD 0.206 Each (In a Pack of 5) (inc. VAT)

CHEMI-CON 220μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EKY-250ELL221MHB5D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20BD 0.187BD 0.935
25 - 45BD 0.138BD 0.688
50 - 95BD 0.132BD 0.660
100 - 245BD 0.132BD 0.660
250+BD 0.132BD 0.660

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

7000h

Tolerance

±20%

Ripple Current

640mA

Leakage Current

3 μA

Series

KY

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more