Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
100µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
7000h
Series
KY
Ripple Current
555mA
Leakage Current
3 μA
Tolerance
±20%
BD 0.945
BD 0.189 Each (In a Pack of 5) (Exc. Vat)
BD 1.039
BD 0.208 Each (In a Pack of 5) (inc. VAT)
5
BD 0.945
BD 0.189 Each (In a Pack of 5) (Exc. Vat)
BD 1.039
BD 0.208 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.189 | BD 0.945 |
25 - 45 | BD 0.147 | BD 0.735 |
50 - 95 | BD 0.142 | BD 0.709 |
100 - 245 | BD 0.142 | BD 0.709 |
250+ | BD 0.142 | BD 0.709 |
Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
100µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
7000h
Series
KY
Ripple Current
555mA
Leakage Current
3 μA
Tolerance
±20%