Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
22µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Tolerance
±20%
Ripple Current
180mA
Leakage Current
3 μA
Series
KY
BD 0.660
BD 0.132 Each (In a Pack of 5) (Exc. Vat)
BD 0.726
BD 0.145 Each (In a Pack of 5) (inc. VAT)
5
BD 0.660
BD 0.132 Each (In a Pack of 5) (Exc. Vat)
BD 0.726
BD 0.145 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | BD 0.132 | BD 0.660 |
| 25 - 45 | BD 0.094 | BD 0.468 |
| 50 - 95 | BD 0.094 | BD 0.468 |
| 100 - 245 | BD 0.072 | BD 0.358 |
| 250+ | BD 0.072 | BD 0.358 |
Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
22µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Tolerance
±20%
Ripple Current
180mA
Leakage Current
3 μA
Series
KY


