Nobo Dry Wipe, 1040mm Height, 792mm Width

RS Stock No.: 740-1100Brand: NoboManufacturers Part No.: 05028252064040
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Nobo

Surface Type

Dry Wipe

Surface Colour

White

Frame Material

Aluminium

Height

1040mm

Width

792mm

Country of Origin

United Kingdom

Product details

Notice Boards

All the notice boards can be wall mounted.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nobo Dry Wipe, 1040mm Height, 792mm Width

P.O.A.

Nobo Dry Wipe, 1040mm Height, 792mm Width
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Nobo

Surface Type

Dry Wipe

Surface Colour

White

Frame Material

Aluminium

Height

1040mm

Width

792mm

Country of Origin

United Kingdom

Product details

Notice Boards

All the notice boards can be wall mounted.