Technical Document
Specifications
Brand
NorgrenStroke
1000mm
Bore
25mm
Length
1.154m
Manufacturer Series
A44000
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Buffer
Port Connection
G 1/8
Dimensions
1154 x 40 x 53.5mm
Weight
2kg
Width
40mm
Height
53.5mm
Stock information temporarily unavailable.
P.O.A.
Norgren Double Acting Rodless Actuator 1000mm Stroke, 25mm Bore
1
P.O.A.
Norgren Double Acting Rodless Actuator 1000mm Stroke, 25mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorgrenStroke
1000mm
Bore
25mm
Length
1.154m
Manufacturer Series
A44000
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Buffer
Port Connection
G 1/8
Dimensions
1154 x 40 x 53.5mm
Weight
2kg
Width
40mm
Height
53.5mm
