NXP BFG93A,215 NPN RF Bipolar Transistor, 35 mA, 12 V, 4-Pin SOT-143B

RS Stock No.: 626-2658Brand: NXPManufacturers Part No.: BFG93A,215
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-143B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

15 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

6000 MHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

RF Bipolar Transistors, NXP

Bipolar Transistors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP BFG93A,215 NPN RF Bipolar Transistor, 35 mA, 12 V, 4-Pin SOT-143B

P.O.A.

NXP BFG93A,215 NPN RF Bipolar Transistor, 35 mA, 12 V, 4-Pin SOT-143B
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-143B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

15 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

6000 MHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

RF Bipolar Transistors, NXP

Bipolar Transistors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more