NXP 1200V 8A, Silicon Junction Diode, 2-Pin TO-220AC BY329-1200

RS Stock No.: 436-8120Brand: NXPManufacturers Part No.: BY329-1200
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

NXP

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.85V

Number of Elements per Chip

1

Peak Reverse Recovery Time

135ns

Peak Non-Repetitive Forward Surge Current

82A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP 1200V 8A, Silicon Junction Diode, 2-Pin TO-220AC BY329-1200

P.O.A.

NXP 1200V 8A, Silicon Junction Diode, 2-Pin TO-220AC BY329-1200
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.85V

Number of Elements per Chip

1

Peak Reverse Recovery Time

135ns

Peak Non-Repetitive Forward Surge Current

82A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more