Technical Document
Specifications
Brand
NXPFamily Name
Vybrid F
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
176
Device Core
ARM Cortex A5
Data Bus Width
32bit
Program Memory Size
96 kB, 512 kB
Maximum Frequency
266MHz
RAM Size
1.5 MB
USB Channels
2 x OTG
Number of SPI Channels
4
Number of USART Channels
0
Number of CAN Channels
2
Number of UART Channels
6
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
4
Minimum Operating Temperature
-40 °C
Dimensions
24 x 24 x 1.6mm
Instruction Set Architecture
ARM
Number of ADC Units
2
Program Memory Type
Boot ROM
Maximum Operating Temperature
+85 °C
Length
24mm
Number of Ethernet Channels
2
Height
1.6mm
Number of LIN Channels
1
Width
24mm
Maximum Number of Ethernet Channels
2
ADCs
2 x 12 bit
Number of PCI Channels
0
Country of Origin
China
Product details
Vybrid VF3xx microcontroller family
Vybrid devices are ideal for applications including simple HMI in appliances and industrial machines, secure control of infrastructure and manufacturing equipment, energy conversion applications such as motor drives and power inverters, ruggedized wired and wireless connectivity, and control of mobile battery-operated systems such as robots and industrial vehicles. Vybrid devices can also provide on-chip encryption, secure boot, anti-tamper and anti-clone capabilities to secure sensitive or critical infrastructure applications such as smart grid or industrial control.
ARM 266MHz Cortex-A5 microcontroller with 1.5MB SRAM
Dual Ethernet 10/100 MAC with L2 switch
Digital video camera interface
Display controller supporting resolutions up to WQVGA
High-assurance boot with crypto acceleration
NAND Flash controller and dual Quad-SPI with Execute-In-Place (XIP)
Dual 12-bit ADC and DAC
SDHC interface
USB OTG + PHY
UART, I2C, DSPI and CAN communication interfaces
Stock information temporarily unavailable.
Please check again later.
P.O.A.
40
P.O.A.
40
Technical Document
Specifications
Brand
NXPFamily Name
Vybrid F
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
176
Device Core
ARM Cortex A5
Data Bus Width
32bit
Program Memory Size
96 kB, 512 kB
Maximum Frequency
266MHz
RAM Size
1.5 MB
USB Channels
2 x OTG
Number of SPI Channels
4
Number of USART Channels
0
Number of CAN Channels
2
Number of UART Channels
6
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
4
Minimum Operating Temperature
-40 °C
Dimensions
24 x 24 x 1.6mm
Instruction Set Architecture
ARM
Number of ADC Units
2
Program Memory Type
Boot ROM
Maximum Operating Temperature
+85 °C
Length
24mm
Number of Ethernet Channels
2
Height
1.6mm
Number of LIN Channels
1
Width
24mm
Maximum Number of Ethernet Channels
2
ADCs
2 x 12 bit
Number of PCI Channels
0
Country of Origin
China
Product details
Vybrid VF3xx microcontroller family
Vybrid devices are ideal for applications including simple HMI in appliances and industrial machines, secure control of infrastructure and manufacturing equipment, energy conversion applications such as motor drives and power inverters, ruggedized wired and wireless connectivity, and control of mobile battery-operated systems such as robots and industrial vehicles. Vybrid devices can also provide on-chip encryption, secure boot, anti-tamper and anti-clone capabilities to secure sensitive or critical infrastructure applications such as smart grid or industrial control.
ARM 266MHz Cortex-A5 microcontroller with 1.5MB SRAM
Dual Ethernet 10/100 MAC with L2 switch
Digital video camera interface
Display controller supporting resolutions up to WQVGA
High-assurance boot with crypto acceleration
NAND Flash controller and dual Quad-SPI with Execute-In-Place (XIP)
Dual 12-bit ADC and DAC
SDHC interface
USB OTG + PHY
UART, I2C, DSPI and CAN communication interfaces