Ohmite 10kΩ Carbon Film Carbon Film Fixed Resistor 1W ±5% OM1035E

RS Stock No.: 892-5651Brand: OhmiteManufacturers Part No.: OM1035E
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

10kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

OM

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

You may be interested in
RS PRO 10kΩ Carbon Film Resistor 1W ±5%
BD 0.109Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 500) (Exc. Vat)

Ohmite 10kΩ Carbon Film Carbon Film Fixed Resistor 1W ±5% OM1035E

P.O.A.

Each (In a Pack of 500) (Exc. Vat)

Ohmite 10kΩ Carbon Film Carbon Film Fixed Resistor 1W ±5% OM1035E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 10kΩ Carbon Film Resistor 1W ±5%
BD 0.109Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Ohmite

Resistance

10kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

OM

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

You may be interested in
RS PRO 10kΩ Carbon Film Resistor 1W ±5%
BD 0.109Each (In a Pack of 10) (Exc. Vat)