OK International White Harsh Environment Wire, 26, 500m, PVDF Insulation

RS Stock No.: 118-7552Brand: OK InternationalManufacturers Part No.: 500M 26AWG NAT KYN
View all in Hook Up Wire

Technical Document

Specifications

Sheath Colour

White

American Wire Gauge

26

Cable Shape

Single Core

Length

500m

Insulation material

PVDF

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-50°C

Conductor Material

Silver Plated Copper

Size of Strands

0.4 mm

Product details

Kynar wrap wire

Approvals

  UL

You may be interested in
RS PRO White Hook Up Wire, 26 AWG, 100m, PVDF Insulation
BD 34.7211 Reel of 100 Metres (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

OK International White Harsh Environment Wire, 26, 500m, PVDF Insulation

P.O.A.

OK International White Harsh Environment Wire, 26, 500m, PVDF Insulation
Stock information temporarily unavailable.
You may be interested in
RS PRO White Hook Up Wire, 26 AWG, 100m, PVDF Insulation
BD 34.7211 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Sheath Colour

White

American Wire Gauge

26

Cable Shape

Single Core

Length

500m

Insulation material

PVDF

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-50°C

Conductor Material

Silver Plated Copper

Size of Strands

0.4 mm

Product details

Kynar wrap wire

Approvals

  UL

You may be interested in
RS PRO White Hook Up Wire, 26 AWG, 100m, PVDF Insulation
BD 34.7211 Reel of 100 Metres (Exc. Vat)