Technical Document
Specifications
Brand
OmronPower Rating
0.5 kW
Phase
3
Supply Voltage
230 V
Current Rating
3.5 A
Series
3G3MX2
Output Frequency
580Hz
Country of Origin
China
Stock information temporarily unavailable.
BD 210.270
BD 210.270 Each (Exc. Vat)
BD 231.297
BD 231.297 Each (inc. VAT)
Omron Inverter Drive, 0.5 kW, 3 Phase, 230 V, 3.5 A, 3G3MX2 Series
1
BD 210.270
BD 210.270 Each (Exc. Vat)
BD 231.297
BD 231.297 Each (inc. VAT)
Omron Inverter Drive, 0.5 kW, 3 Phase, 230 V, 3.5 A, 3G3MX2 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronPower Rating
0.5 kW
Phase
3
Supply Voltage
230 V
Current Rating
3.5 A
Series
3G3MX2
Output Frequency
580Hz
Country of Origin
China
