Omron Slide DIP Switch Surface Surface Mount

RS Stock No.: 680-922Brand: OmronManufacturers Part No.: A6H 0060M
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Brand

Omron

Product Type

DIP Switch

Mount Type

Surface

Actuator Type

Slide

Terminal Type

Surface Mount

Series

A6H

Country of Origin

China

View all in Rotary Encoded DIP Switches

Stock information temporarily unavailable.

BD 2,972.816

BD 2,972.816 1 Reel of 500 (Exc. Vat)

BD 3,270.098

BD 3,270.098 1 Reel of 500 (inc. VAT)

Omron Slide DIP Switch Surface Surface Mount

BD 2,972.816

BD 2,972.816 1 Reel of 500 (Exc. Vat)

BD 3,270.098

BD 3,270.098 1 Reel of 500 (inc. VAT)

Omron Slide DIP Switch Surface Surface Mount

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Product Type

DIP Switch

Mount Type

Surface

Actuator Type

Slide

Terminal Type

Surface Mount

Series

A6H

Country of Origin

China