Omron, MX2 24A 200 V, Floor Mount RFI Filter, Wire Lead, Single Phase

RS Stock No.: 266-1467Brand: OmronManufacturers Part No.: AX-FIM1024-SE-V1
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Omron

Maximum Current Rating

24A

Maximum Voltage Rating

200 V

Mounting Type

Floor Mount

Termination Style

Wire Lead

Number of Phases

1

Series

MX2

Country of Origin

Thailand

You may be interested in
Omron 200 V ac RFI Filter, Single Phase
BD 26.814Each (Exc. Vat)
Stock information temporarily unavailable.

BD 18.491

BD 18.491 Each (Exc. Vat)

BD 20.340

BD 20.340 Each (inc. VAT)

Omron, MX2 24A 200 V, Floor Mount RFI Filter, Wire Lead, Single Phase

BD 18.491

BD 18.491 Each (Exc. Vat)

BD 20.340

BD 20.340 Each (inc. VAT)

Omron, MX2 24A 200 V, Floor Mount RFI Filter, Wire Lead, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Omron 200 V ac RFI Filter, Single Phase
BD 26.814Each (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Maximum Current Rating

24A

Maximum Voltage Rating

200 V

Mounting Type

Floor Mount

Termination Style

Wire Lead

Number of Phases

1

Series

MX2

Country of Origin

Thailand

You may be interested in
Omron 200 V ac RFI Filter, Single Phase
BD 26.814Each (Exc. Vat)