Omron, MX2 60A 200 V, Panel Mount RFI Filter, PC Pin 3 Phase

RS Stock No.: 266-1468Brand: OmronManufacturers Part No.: AX-FIM3005-SE-V1
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Omron

Maximum Current Rating

60A

Maximum Voltage Rating

200 V

Mounting Type

Panel Mount

Termination Style

PC Pin

Number of Phases

3

Series

MX2

Country of Origin

Thailand

You may be interested in
Omron, AX 400 V ac RFI Filter 3 Phase
BD 34.703Each (Exc. Vat)
Stock information temporarily unavailable.

BD 25.680

BD 25.680 Each (Exc. Vat)

BD 28.248

BD 28.248 Each (inc. VAT)

Omron, MX2 60A 200 V, Panel Mount RFI Filter, PC Pin 3 Phase

BD 25.680

BD 25.680 Each (Exc. Vat)

BD 28.248

BD 28.248 Each (inc. VAT)

Omron, MX2 60A 200 V, Panel Mount RFI Filter, PC Pin 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Omron, AX 400 V ac RFI Filter 3 Phase
BD 34.703Each (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Maximum Current Rating

60A

Maximum Voltage Rating

200 V

Mounting Type

Panel Mount

Termination Style

PC Pin

Number of Phases

3

Series

MX2

Country of Origin

Thailand

You may be interested in
Omron, AX 400 V ac RFI Filter 3 Phase
BD 34.703Each (Exc. Vat)