Omron Hinge Lever Microswitch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP67

RS Stock No.: 682-2178Brand: OmronManufacturers Part No.: D2SW-P01L1T
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Tab

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.6 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Micro Switches

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Omron Hinge Lever Microswitch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP67

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Omron Hinge Lever Microswitch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP67

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Tab

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.6 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in