Technical Documents
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP67, IP69K
Length
70mm
Mounting Type
Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Switching Frequency
800 Hz
Series
E2A
Depth
9.2mm
Shielding
Shielded
Maximum Switching Frequency
800Hz
Switching Current
200 mA
Stock information temporarily unavailable.
BD 21.189
BD 21.189 Each (Exc. Vat)
BD 23.308
BD 23.308 Each (inc. VAT)
1
BD 21.189
BD 21.189 Each (Exc. Vat)
BD 23.308
BD 23.308 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP67, IP69K
Length
70mm
Mounting Type
Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Switching Frequency
800 Hz
Series
E2A
Depth
9.2mm
Shielding
Shielded
Maximum Switching Frequency
800Hz
Switching Current
200 mA