Technical Documents
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
56mm
Mounting Type
Non-Flush
Housing Material
Brass
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Shielding
Unshielded
Maximum Switching Frequency
800Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Product Details
Stock information temporarily unavailable.
BD 32.252
BD 32.252 Each (Exc. Vat)
BD 35.477
BD 35.477 Each (inc. VAT)
1
BD 32.252
BD 32.252 Each (Exc. Vat)
BD 35.477
BD 35.477 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 32.252 |
| 5+ | BD 30.948 |
Technical Documents
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
56mm
Mounting Type
Non-Flush
Housing Material
Brass
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Shielding
Unshielded
Maximum Switching Frequency
800Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Product Details