Technical Documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Digital Switching Output Type
PNP
Output Function
NO
Cable Length
5m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
Length
59mm
IP Rating
IP67, IP69K
Mounting Type
Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Switching Frequency
500 Hz
Series
E2A
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Product Details
The Omron E2A series cylindrical proximity sensor has designed and tested for extra long life. This is an inductive proximity sensor with brass-nickel housing. It is shielded short body sensor. This is prewired sensor with cable length of 5m.
Stock information temporarily unavailable.
BD 33.582
BD 33.582 Each (Exc. Vat)
BD 36.940
BD 36.940 Each (inc. VAT)
1
BD 33.582
BD 33.582 Each (Exc. Vat)
BD 36.940
BD 36.940 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Digital Switching Output Type
PNP
Output Function
NO
Cable Length
5m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
Length
59mm
IP Rating
IP67, IP69K
Mounting Type
Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Switching Frequency
500 Hz
Series
E2A
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Product Details
The Omron E2A series cylindrical proximity sensor has designed and tested for extra long life. This is an inductive proximity sensor with brass-nickel housing. It is shielded short body sensor. This is prewired sensor with cable length of 5m.