Technical Documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Digital Switching Output Type
2-Wire
Output Function
NC
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
59mm
Mounting Type
Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
500 Hz
Series
E2A
Product Details
The Omron E2A series proximity sensor having short body with cylindrical shape brass nickel material housing. This proximity sensor is shielded with 08 mm sensing distance. This sensor has NC operation with DC 2 wire power source.
Stock information temporarily unavailable.
BD 23.133
BD 23.133 Each (Exc. Vat)
BD 25.446
BD 25.446 Each (inc. VAT)
1
BD 23.133
BD 23.133 Each (Exc. Vat)
BD 25.446
BD 25.446 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Digital Switching Output Type
2-Wire
Output Function
NC
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
59mm
Mounting Type
Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
500 Hz
Series
E2A
Product Details
The Omron E2A series proximity sensor having short body with cylindrical shape brass nickel material housing. This proximity sensor is shielded with 08 mm sensing distance. This sensor has NC operation with DC 2 wire power source.