Omron Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 12 → 24 V

RS Stock No.: 214-7055Brand: OmronManufacturers Part No.: E2A-M30KN20-M1-B2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Detection Range

20 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V

IP Rating

IP67

Length

58mm

View all in Proximity Sensors

Stock information temporarily unavailable.

BD 37.755

BD 37.755 Each (Exc. Vat)

BD 41.530

BD 41.530 Each (inc. VAT)

Omron Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 12 → 24 V

BD 37.755

BD 37.755 Each (Exc. Vat)

BD 41.530

BD 41.530 Each (inc. VAT)

Omron Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 12 → 24 V

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Detection Range

20 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V

IP Rating

IP67

Length

58mm