Omron Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, 12 → 24 V dc

RS Stock No.: 215-1470Brand: OmronManufacturers Part No.: E2A-M30LN30-M1-B3
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

30 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

80mm

View all in Proximity Sensors

Stock information temporarily unavailable.

BD 34.697

BD 34.697 Each (Exc. Vat)

BD 38.167

BD 38.167 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, 12 → 24 V dc

BD 34.697

BD 34.697 Each (Exc. Vat)

BD 38.167

BD 38.167 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, 12 → 24 V dc

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

30 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

80mm