Technical Documents
Specifications
Brand
OmronThread Size
M12
Product Type
Photoelectric Sensor
Body Style
Rectangular
Length
53.9mm
IP Rating
IP67, IP67G, IP69K
Mount Type
Threaded
Terminal Type
M12 Connector
Width
49.9mm
Maximum Supply Voltage
30V dc
Housing Material
Die Cast Aluminium
Minimum Operating Temperature
-30°C
Maximum DC Voltage
30V dc
Materials Detected
Metal, Object of Low Reflectivity, Reflective Films
Maximum Operating Temperature
55°C
Standards/Approvals
WEEE
Maximum Switching Frequency
200Hz
Series
E3AS-HF
Switching Current
200mA
Output Type
PNP
Depth
26.5mm
Country of Origin
China
Product Details
The Omron High Sensitivity TOF laser sensor is designed for precise distance detection in demanding industrial environments. It features automatic mutual interference prevention to reduce equipment disruptions.
Stock information temporarily unavailable.
BD 263.163
BD 263.163 Each (Exc. Vat)
BD 289.479
BD 289.479 Each (inc. VAT)
1
BD 263.163
BD 263.163 Each (Exc. Vat)
BD 289.479
BD 289.479 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M12
Product Type
Photoelectric Sensor
Body Style
Rectangular
Length
53.9mm
IP Rating
IP67, IP67G, IP69K
Mount Type
Threaded
Terminal Type
M12 Connector
Width
49.9mm
Maximum Supply Voltage
30V dc
Housing Material
Die Cast Aluminium
Minimum Operating Temperature
-30°C
Maximum DC Voltage
30V dc
Materials Detected
Metal, Object of Low Reflectivity, Reflective Films
Maximum Operating Temperature
55°C
Standards/Approvals
WEEE
Maximum Switching Frequency
200Hz
Series
E3AS-HF
Switching Current
200mA
Output Type
PNP
Depth
26.5mm
Country of Origin
China
Product Details
The Omron High Sensitivity TOF laser sensor is designed for precise distance detection in demanding industrial environments. It features automatic mutual interference prevention to reduce equipment disruptions.