Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
G2RV
Switching Voltage
30V ac
You may be interested in
Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail, 24V dc Coil, SPDT, 13.5mABrand: Omron
BD 9.016Each (Exc. Vat)
Stock information temporarily unavailable.
BD 7.462
BD 7.462 Each (Exc. Vat)
BD 8.208
BD 8.208 Each (inc. VAT)
Omron G2RV Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT
1
BD 7.462
BD 7.462 Each (Exc. Vat)
BD 8.208
BD 8.208 Each (inc. VAT)
Omron G2RV Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT
Stock information temporarily unavailable.
1
You may be interested in
Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail, 24V dc Coil, SPDT, 13.5mABrand: Omron
BD 9.016Each (Exc. Vat)
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
G2RV
Switching Voltage
30V ac
You may be interested in
Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail, 24V dc Coil, SPDT, 13.5mABrand: Omron
BD 9.016Each (Exc. Vat)
