Omron K3HB LCD Digital Panel Multi-Function Meter for Input/Voltage Pulse, 48mm x 91mm

RS Stock No.: 268-8431Brand: OmronManufacturers Part No.: K3HBCNB100240VAC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Properties Measured

Input/Voltage Pulse

Display Type

LCD

Cutout Height

48mm

Cutout Width

91mm

Number Of Digits

5

Depth

112mm

Series

K3HB

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

BD 199.639

BD 199.639 Each (Exc. Vat)

BD 219.603

BD 219.603 Each (inc. VAT)

Omron K3HB LCD Digital Panel Multi-Function Meter for Input/Voltage Pulse, 48mm x 91mm

BD 199.639

BD 199.639 Each (Exc. Vat)

BD 219.603

BD 219.603 Each (inc. VAT)

Omron K3HB LCD Digital Panel Multi-Function Meter for Input/Voltage Pulse, 48mm x 91mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Properties Measured

Input/Voltage Pulse

Display Type

LCD

Cutout Height

48mm

Cutout Width

91mm

Number Of Digits

5

Depth

112mm

Series

K3HB

Country of Origin

Japan

You may be interested in