Omron Switched Mode DIN Rail Panel Mount Power Supply, 100V ac ac Input, 24V dc, 2.1A Output, 50W

RS Stock No.: 423-5159Brand: OmronManufacturers Part No.:
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 V ac → 240V ac

Output Voltage

24V dc

Output Current

2.1A

Dimensions

173 x 40 x 97mm

Depth

97mm

Width

40mm

Maximum Temperature

+40°C

Minimum Temperature

0°C

Efficiency

67%

Mounting Type

DIN Rail Mount

Load Regulation

±0.8%

MTBF

135000h

Ripple And Noise

±2%

Product details

S82J Series, Covered Frame

Switch-mode power supplies of closed-frame construction suitable for use in general purpose applications

Covered construction with front terminals
Output voltage adjustable ± 10%
Internal noise filter
EMC conformance to EN50081-2 and EN50082-2

Approvals

UL, CSA, VDE.

Stock information temporarily unavailable.

P.O.A.

Omron Switched Mode DIN Rail Panel Mount Power Supply, 100V ac ac Input, 24V dc, 2.1A Output, 50W

P.O.A.

Omron Switched Mode DIN Rail Panel Mount Power Supply, 100V ac ac Input, 24V dc, 2.1A Output, 50W

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 V ac → 240V ac

Output Voltage

24V dc

Output Current

2.1A

Dimensions

173 x 40 x 97mm

Depth

97mm

Width

40mm

Maximum Temperature

+40°C

Minimum Temperature

0°C

Efficiency

67%

Mounting Type

DIN Rail Mount

Load Regulation

±0.8%

MTBF

135000h

Ripple And Noise

±2%

Product details

S82J Series, Covered Frame

Switch-mode power supplies of closed-frame construction suitable for use in general purpose applications

Covered construction with front terminals
Output voltage adjustable ± 10%
Internal noise filter
EMC conformance to EN50081-2 and EN50082-2

Approvals

UL, CSA, VDE.