Technical Documents
Specifications
Brand
OmronProduct Type
Magnetic Sensor
Body Style
Rectangular
Output Function
Analogue
Mount Type
Surface Mount
Sensing Range
0.135 to 0.155 m
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
60°C
Length
12mm
Depth
7.5mm
Width
5mm
Series
W2DN
Country of Origin
Japan
Product Details
The Omron High-sensitivity magnetic sensor designed to enhance detection accuracy using the magnetic impedance effect. Engineered for diverse applications, this sensor reduces detection performance variability, offering a consistent and reliable user experience. Its intelligent design allows for automatic adjustment during startup, enabling seamless integration into a variety of systems.
Stock information temporarily unavailable.
BD 779.928
BD 779.928 1 Pack of 12 (Exc. Vat)
BD 857.921
BD 857.921 1 Pack of 12 (inc. VAT)
1
BD 779.928
BD 779.928 1 Pack of 12 (Exc. Vat)
BD 857.921
BD 857.921 1 Pack of 12 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronProduct Type
Magnetic Sensor
Body Style
Rectangular
Output Function
Analogue
Mount Type
Surface Mount
Sensing Range
0.135 to 0.155 m
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
60°C
Length
12mm
Depth
7.5mm
Width
5mm
Series
W2DN
Country of Origin
Japan
Product Details
The Omron High-sensitivity magnetic sensor designed to enhance detection accuracy using the magnetic impedance effect. Engineered for diverse applications, this sensor reduces detection performance variability, offering a consistent and reliable user experience. Its intelligent design allows for automatic adjustment during startup, enabling seamless integration into a variety of systems.