Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OmronXW5T-S16-1.1-1BL XW5T Series Feed Through Terminal Block, 1-Level, Screw Termination

RS Stock No.: 265-1013Brand: OmronManufacturers Part No.: XW5T-S16-1.1-1BL
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Omron

Colour

Blue

Number of Levels

1

American Wire Gauge

4AWG

Series

XW5T

Termination Method

Screw

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 1.230

Each (Exc. Vat)

BD 1.353

Each (inc. VAT)

OmronXW5T-S16-1.1-1BL XW5T Series Feed Through Terminal Block, 1-Level, Screw Termination

BD 1.230

Each (Exc. Vat)

BD 1.353

Each (inc. VAT)

OmronXW5T-S16-1.1-1BL XW5T Series Feed Through Terminal Block, 1-Level, Screw Termination
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Omron

Colour

Blue

Number of Levels

1

American Wire Gauge

4AWG

Series

XW5T

Termination Method

Screw

Country of Origin

Germany

You may be interested in