Technical Documents
Specifications
Brand
OmronProduct Type
Displacement Sensor
Sensor Style
Compact
Detection Type
Laser
Output Type
Open Collector Output
Terminal Type
Connector
Maximum DC Voltage
30V dc
Interface Type
Connector
Light Source
Laser
Minimum Operating Temperature
-10°C
IP Rating
IP67
Materials Detected
Metal, Reflective Surfaces, Rubber
Maximum Current
50mA
Maximum Operating Temperature
50°C
Standards/Approvals
JIS
Response Time
100ms
Hazardous Area Certification
No
Mount Type
Hole
Series
ZP-L
Housing Material
Polybutylene Terephthalate
Country of Origin
Japan
Product Details
The OMRON Laser displacement sensor offers exceptional usability and detection accuracy, designed for precise height and thickness measurements within a range of 20 to 30 mm. Ideal for automated inspection applications in industrial environments.
Stock information temporarily unavailable.
BD 321.692
BD 321.692 Each (Exc. Vat)
BD 353.861
BD 353.861 Each (inc. VAT)
1
BD 321.692
BD 321.692 Each (Exc. Vat)
BD 353.861
BD 353.861 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronProduct Type
Displacement Sensor
Sensor Style
Compact
Detection Type
Laser
Output Type
Open Collector Output
Terminal Type
Connector
Maximum DC Voltage
30V dc
Interface Type
Connector
Light Source
Laser
Minimum Operating Temperature
-10°C
IP Rating
IP67
Materials Detected
Metal, Reflective Surfaces, Rubber
Maximum Current
50mA
Maximum Operating Temperature
50°C
Standards/Approvals
JIS
Response Time
100ms
Hazardous Area Certification
No
Mount Type
Hole
Series
ZP-L
Housing Material
Polybutylene Terephthalate
Country of Origin
Japan
Product Details
The OMRON Laser displacement sensor offers exceptional usability and detection accuracy, designed for precise height and thickness measurements within a range of 20 to 30 mm. Ideal for automated inspection applications in industrial environments.